
AUIRF9Z34N | |
|---|---|
DigiKey Part Number | 2156-AUIRF9Z34N-ND |
Manufacturer | International Rectifier |
Manufacturer Product Number | AUIRF9Z34N |
Description | AUTOMOTIVE HEXFET P CHANNEL |
Customer Reference | |
Detailed Description | P-Channel 55 V 19A (Tc) 68W (Tc) Through Hole TO-220AB |
Datasheet | Datasheet |
EDA/CAD Models | AUIRF9Z34N Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 35 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Bulk | Input Capacitance (Ciss) (Max) @ Vds 620 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 68W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 55 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Through Hole |
Drive Voltage (Max Rds On, Min Rds On) 10V | Supplier Device Package TO-220AB |
Rds On (Max) @ Id, Vgs 100mOhm @ 10A, 10V | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 264 | 0,96038 € | 253,54 € |
| Unit Price without VAT: | 0,96038 € |
|---|---|
| Unit Price with VAT: | 1,15246 € |


