ChromaLit™ Panel Remote Phospher Light Source 80 CRI 3000.0 115° Rectangle with Flat Top 305mm x 215mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL-830-P215-PC

DigiKey Part Number
1079-1006-ND
Manufacturer
Manufacturer Product Number
CL-830-P215-PC
Description
CHROMALIT PANEL 80CRI 305X215MM
Customer Reference
Detailed Description
ChromaLit™ Panel Remote Phospher Light Source 80 CRI 3000.0 115° Rectangle with Flat Top 305mm x 215mm
Product Attributes
Filter Similar Products
Category
Lens Size
305mm x 215mm
Manufacturer
Intematix Corporation
CRI (Color Rendering Index)
80
Series
CCT (K)
3000.0
Packaging
Bulk
Conversion Efficacy (lm/Wrad)(typ)
200
Part Status
Active
Viewing Angle
115°
Lens Style
Rectangle with Flat Top
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
50053,12724 €26 563,62 €
Unit Price without VAT:53,12724 €
Unit Price with VAT:63,75269 €