
IMSDSDA8D2A2A1I2A5A0000 | |
|---|---|
DigiKey Part Number | 5107-IMSDSDA8D2A2A1I2A5A0000-ND |
Manufacturer | |
Manufacturer Product Number | IMSDSDA8D2A2A1I2A5A0000 |
Description | MEMORY CARD SD MICROSD 16GB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Memory Card SD™ 16GB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Intelligent Memory Ltd. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Memory Type | SD™ | |
Memory Size | 16GB | |
Speed | - | |
Technology | - | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,81000 € | 28,81 € |
| 10 | 26,64200 € | 266,42 € |
| 40 | 25,35475 € | 1 014,19 € |
| 80 | 24,72100 € | 1 977,68 € |
| 120 | 24,35458 € | 2 922,55 € |
| 280 | 23,60118 € | 6 608,33 € |
| Unit Price without VAT: | 28,81000 € |
|---|---|
| Unit Price with VAT: | 34,57200 € |

