24 VFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24 VFQFN

ADP5520ACPZ-RL

DigiKey Part Number
505-ADP5520ACPZ-RLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADP5520ACPZ-RL
Description
IC LED DRV RGLTR I2C 24LFCSP
Customer Reference
Detailed Description
LED Driver IC 4 Output DC DC Regulator Step-Up (Boost) I2C Dimming 14mA, 30mA 24-LFCSP-VQ (4x4)
Datasheet
 Datasheet
EDA/CAD Models
ADP5520ACPZ-RL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Type
DC DC Regulator
Topology
Step-Up (Boost)
Internal Switch(s)
Yes
Number of Outputs
4
Voltage - Supply (Min)
2.7V
Voltage - Supply (Max)
5.5V
Voltage - Output
27V
Current - Output / Channel
14mA, 30mA
Frequency
-
Dimming
I2C
Applications
Backlight
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
24-VFQFN Exposed Pad, CSP
Supplier Device Package
24-LFCSP-VQ (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types