80C86 Microprocessor IC 80C86A 1 Core, 16-Bit 8MHz 40-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P80C86A-2

DigiKey Part Number
2156-P80C86A-2-ND
Manufacturer
Manufacturer Product Number
P80C86A-2
Description
IC MPU 80C86A 8MHZ 40DIP
Customer Reference
Detailed Description
80C86 Microprocessor IC 80C86A 1 Core, 16-Bit 8MHz 40-PDIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Altera
Series
Packaging
Bulk
Part Status
Active
Core Processor
80C86
Number of Cores/Bus Width
1 Core, 16-Bit
Speed
8MHz
Co-Processors/DSP
-
RAM Controllers
-
Graphics Acceleration
No
Display & Interface Controllers
-
Ethernet
-
SATA
-
USB
-
Voltage - I/O
5V
Operating Temperature
0°C ~ 70°C (TA)
Security Features
-
Mounting Type
Through Hole
Package / Case
40-DIP
Supplier Device Package
40-PDIP
Additional Interfaces
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 939
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 78,31 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:2939
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2410,58542 €254,05 €
Unit Price without VAT:10,58542 €
Unit Price with VAT:12,70250 €