
HLDC-RLDRAM3-A | |
|---|---|
DigiKey Part Number | HLDC-RLDRAM3-A-ND |
Manufacturer | |
Manufacturer Product Number | HLDC-RLDRAM3-A |
Description | ARRIA 10 RLDRAM3 HILO DAUGHTER C |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | MT44K16M36RB-093E RLDRAM Memory Arria Platform Evaluation Expansion Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altera | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Arria | |
Type | Memory | |
Function | RLDRAM | |
Utilized IC / Part | MT44K16M36RB-093E | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 215,15000 € | 215,15 € |
| Unit Price without VAT: | 215,15000 € |
|---|---|
| Unit Price with VAT: | 258,18000 € |

