
HLDC-DDR4-4GB-A | |
---|---|
DigiKey Part Number | 544-HLDC-DDR4-4GB-A-ND |
Manufacturer | |
Manufacturer Product Number | HLDC-DDR4-4GB-A |
Description | DAUGHTER CARD HILO DDR4 4GB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | EDY4016AABG-DR-F SDRAM Memory Arria Platform Evaluation Expansion Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Altera | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Arria | |
Type | Memory | |
Function | SDRAM | |
Utilized IC / Part | EDY4016AABG-DR-F | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 214,45000 € | 214,45 € |
Unit Price without VAT: | 214,45000 € |
---|---|
Unit Price with VAT: | 257,34000 € |