EP53A8HQI Enpirion® 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVB-EP53A8HQI

DigiKey Part Number
544-3020-ND
Manufacturer
Manufacturer Product Number
EVB-EP53A8HQI
Description
EVAL BOARD FOR EP53A8HQI
Customer Reference
Detailed Description
EP53A8HQI Enpirion® 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Altera
Series
Packaging
Box
Part Status
Obsolete
Main Purpose
DC/DC, Step Down
Outputs and Type
1 Non-Isolated Output
Power - Output
-
Voltage - Output
1.8V, 2.1V, 2.2V, 2.5V, 2.6V, 2.9V, 3V or 3.3V
Current - Output
1A
Voltage - Input
2.4V ~ 5.5V
Regulator Topology
Buck
Frequency - Switching
5MHz
Contents
Board(s)
Utilized IC / Part
EP53A8HQI
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.