EPF8452ALC84-4N is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,00000 €
Datasheet
FLEX 8000 Field Programmable Gate Array (FPGA) IC 68 336 84-LCC (J-Lead)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EPF8452ALC84-4N

DigiKey Part Number
EPF8452ALC84-4N-ND
Manufacturer
Manufacturer Product Number
EPF8452ALC84-4N
Description
IC FPGA 68 I/O 84PLCC
Customer Reference
Detailed Description
FLEX 8000 Field Programmable Gate Array (FPGA) IC 68 336 84-LCC (J-Lead)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Number of LABs/CLBs
42
Number of Logic Elements/Cells
336
Number of I/O
68
Number of Gates
4000
Voltage - Supply
4.75V ~ 5.25V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 70°C (TA)
Package / Case
Supplier Device Package
84-PLCC (29.31x29.31)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes