Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 5V 800mA 2.4V - 5.5V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EP5388QI

DigiKey Part Number
544-2875-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EP5388QI
Description
DC DC CONVERTER 0.6-5V 4W
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 5V 800mA 2.4V - 5.5V Input
Datasheet
 Datasheet
EDA/CAD Models
EP5388QI Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
2.4V
Voltage - Input (Max)
5.5V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
800mA
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OTP, SCP, UVLO
Operating Temperature
-40°C ~ 85°C
Efficiency
91%
Mounting Type
Surface Mount
Package / Case
16-PowerTFQFN Module
Size / Dimension
0.12" L x 0.12" W x 0.04" H (3.0mm x 3.0mm x 1.1mm)
Supplier Device Package
16-QFN (3x3)
Control Features
Enable, Active High
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.