EP4SGX290KF43C2N is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Altera
In Stock: 0
Unit Price: 20 779,33250 €
Stratix® IV GX Field Programmable Gate Array (FPGA) IC 880 17661952 291200 1760-BBGA, FCBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EP4SGX290KF43C2N

DigiKey Part Number
EP4SGX290KF43C2N-ND
Manufacturer
Manufacturer Product Number
EP4SGX290KF43C2N
Description
IC FPGA 880 I/O 1760FCBGA
Customer Reference
Detailed Description
Stratix® IV GX Field Programmable Gate Array (FPGA) IC 880 17661952 291200 1760-BBGA, FCBGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Number of LABs/CLBs
11648
Number of Logic Elements/Cells
291200
Total RAM Bits
17661952
Number of I/O
880
Voltage - Supply
0.87V ~ 0.93V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 85°C (TJ)
Package / Case
Supplier Device Package
1760-FCBGA (42.5x42.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 36 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

36In Stock
Ships from Flip Electronics