EP4SE820H40C3N is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Altera
In Stock: 0
Unit Price: 22 036,04750 €
1517 HBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EP4SE820H40C3N

DigiKey Part Number
544-2650-ND
Manufacturer
Manufacturer Product Number
EP4SE820H40C3N
Description
IC FPGA 976 I/O 1517HBGA
Customer Reference
Detailed Description
STRATIX® IV E Field Programmable Gate Array (FPGA) IC 976 34093056 813050 1517-BBGA, FCBGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Number of LABs/CLBs
32522
Number of Logic Elements/Cells
813050
Total RAM Bits
34093056
Number of I/O
976
Voltage - Supply
0.87V ~ 0.93V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 85°C (TJ)
Package / Case
Supplier Device Package
1517-HBGA (42.5x42.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes