
EP4CGX50DF27C6 | |
|---|---|
DigiKey Part Number | EP4CGX50DF27C6-ND |
Manufacturer | |
Manufacturer Product Number | EP4CGX50DF27C6 |
Description | IC FPGA 310 I/O 672FBGA |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Cyclone® IV GX Field Programmable Gate Array (FPGA) IC 310 2562048 49888 672-BGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 3118 | |
Number of Logic Elements/Cells | 49888 | |
Total RAM Bits | 2562048 | |
Number of I/O | 310 | |
Voltage - Supply | 1.16V ~ 1.24V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Package / Case | ||
Supplier Device Package | 672-FBGA (27x27) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 297,14225 € | 11 885,69 € |
| Unit Price without VAT: | 297,14225 € |
|---|---|
| Unit Price with VAT: | 356,57070 € |




