
EP3SL50F780I4G | |
---|---|
DigiKey Part Number | EP3SL50F780I4G-ND |
Manufacturer | |
Manufacturer Product Number | EP3SL50F780I4G |
Description | IC FPGA 488 I/O 780FBGA |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Stratix® III L Field Programmable Gate Array (FPGA) IC 488 2184192 47500 780-BBGA, FCBGA |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 1900 | |
Number of Logic Elements/Cells | 47500 | |
Total RAM Bits | 2184192 | |
Number of I/O | 488 | |
Voltage - Supply | 0.86V ~ 1.15V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Package / Case | ||
Supplier Device Package | 780-FBGA (29x29) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
36 | 1 230,51722 € | 44 298,62 € |
Unit Price without VAT: | 1 230,51722 € |
---|---|
Unit Price with VAT: | 1 476,62066 € |