Switch Interfacing Interface 484-FCBGA (23x23)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

89H24NT6AG2ZCHLGI

DigiKey Part Number
800-2576-ND
Manufacturer
Manufacturer Product Number
89H24NT6AG2ZCHLGI
Description
IC INTFACE SPECIALIZED 484FCBGA
Customer Reference
Detailed Description
Switch Interfacing Interface 484-FCBGA (23x23)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tray
Part Status
Obsolete
Applications
Switch Interfacing
Interface
PCI Express
Voltage - Supply
3.3V
Package / Case
484-BBGA, FCBGA
Supplier Device Package
484-FCBGA (23x23)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types