EP2AGZ350FF35C3N is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Altera
In Stock: 0
Unit Price: 7 114,98875 €
1152 FBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EP2AGZ350FF35C3N

DigiKey Part Number
EP2AGZ350FF35C3N-ND
Manufacturer
Manufacturer Product Number
EP2AGZ350FF35C3N
Description
IC FPGA 554 I/O 1152FBGA
Customer Reference
Detailed Description
Arria II GZ Field Programmable Gate Array (FPGA) IC 554 21270528 348500 1152-BBGA, FCBGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Number of LABs/CLBs
13940
Number of Logic Elements/Cells
348500
Total RAM Bits
21270528
Number of I/O
554
Voltage - Supply
0.87V ~ 0.93V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 85°C (TJ)
Package / Case
Supplier Device Package
1152-FBGA (35x35)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes