EP2A15F672C7N is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Lattice Semiconductor Corporation
In Stock: 0
Unit Price: 162,01675 €
Datasheet
APEX II Field Programmable Gate Array (FPGA) IC 492 425984 16640 672-BBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EP2A15F672C7N

DigiKey Part Number
EP2A15F672C7N-ND
Manufacturer
Manufacturer Product Number
EP2A15F672C7N
Description
IC FPGA 492 I/O 672FBGA
Customer Reference
Detailed Description
APEX II Field Programmable Gate Array (FPGA) IC 492 425984 16640 672-BBGA
Datasheet
 Datasheet
EDA/CAD Models
EP2A15F672C7N Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Number of LABs/CLBs
1664
Number of Logic Elements/Cells
16640
Total RAM Bits
425984
Number of I/O
492
Number of Gates
1900000
Voltage - Supply
1.425V ~ 1.575V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 85°C (TJ)
Package / Case
Supplier Device Package
672-FBGA (27x27)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes