


EP20K600EFC672-2 | |
---|---|
DigiKey Part Number | EP20K600EFC672-2-ND |
Manufacturer | |
Manufacturer Product Number | EP20K600EFC672-2 |
Description | IC FPGA 508 I/O 672FBGA |
Customer Reference | |
Detailed Description | APEX-20KE® Field Programmable Gate Array (FPGA) IC 508 311296 24320 672-BBGA |
Datasheet | Datasheet |
EDA/CAD Models | EP20K600EFC672-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 2432 | |
Number of Logic Elements/Cells | 24320 | |
Total RAM Bits | 311296 | |
Number of I/O | 508 | |
Number of Gates | 1537000 | |
Voltage - Supply | 1.71V ~ 1.89V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Package / Case | ||
Supplier Device Package | 672-FBGA (27x27) | |
Base Product Number |