
EP20K400BC652-2 | |
|---|---|
DigiKey Part Number | EP20K400BC652-2-ND |
Manufacturer | |
Manufacturer Product Number | EP20K400BC652-2 |
Description | IC FPGA 502 I/O 652BGA |
Customer Reference | |
Detailed Description | APEX-20K® Field Programmable Gate Array (FPGA) IC 502 212992 16640 652-BGA |
Datasheet | Datasheet |
EDA/CAD Models | EP20K400BC652-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 1664 | |
Number of Logic Elements/Cells | 16640 | |
Total RAM Bits | 212992 | |
Number of I/O | 502 | |
Number of Gates | 1052000 | |
Voltage - Supply | 2.375V ~ 2.625V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Package / Case | ||
Supplier Device Package | 652-BGA (45x45) | |
Base Product Number |



