


EP1SGX10DF672I6N | |
|---|---|
DigiKey Part Number | EP1SGX10DF672I6N-ND |
Manufacturer | |
Manufacturer Product Number | EP1SGX10DF672I6N |
Description | IC FPGA 362 I/O 672FBGA |
Customer Reference | |
Detailed Description | Stratix® GX Field Programmable Gate Array (FPGA) IC 362 920448 10570 672-BBGA |
Datasheet | Datasheet |
EDA/CAD Models | EP1SGX10DF672I6N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 1057 | |
Number of Logic Elements/Cells | 10570 | |
Total RAM Bits | 920448 | |
Number of I/O | 362 | |
Voltage - Supply | 1.425V ~ 1.575V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Package / Case | ||
Supplier Device Package | 672-FBGA (27x27) | |
Base Product Number |



