780-FBGA Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EP1S30F780C6

DigiKey Part Number
544-2088-ND
Manufacturer
Manufacturer Product Number
EP1S30F780C6
Description
IC FPGA 597 I/O 780FBGA
Customer Reference
Detailed Description
Stratix® Field Programmable Gate Array (FPGA) IC 597 3317184 32470 780-BBGA, FCBGA
Datasheet
 Datasheet
EDA/CAD Models
EP1S30F780C6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Number of LABs/CLBs
3247
Number of Logic Elements/Cells
32470
Total RAM Bits
3317184
Number of I/O
597
Voltage - Supply
1.425V ~ 1.575V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 85°C (TJ)
Package / Case
Supplier Device Package
780-FBGA (29x29)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 143 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

143In Stock
Ships from Flip Electronics