
5CGXFC4C6M13C7N | |
|---|---|
DigiKey Part Number | 5CGXFC4C6M13C7N-ND |
Manufacturer | |
Manufacturer Product Number | 5CGXFC4C6M13C7N |
Description | IC FPGA 175 I/O 383MBGA |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Cyclone® V GX Field Programmable Gate Array (FPGA) IC 175 2862080 50000 383-TFBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 18868 | |
Number of Logic Elements/Cells | 50000 | |
Total RAM Bits | 2862080 | |
Number of I/O | 175 | |
Voltage - Supply | 1.07V ~ 1.13V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Package / Case | ||
Supplier Device Package | 383-MBGA (13x13) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 119 | 199,52555 € | 23 743,54 € |
| Unit Price without VAT: | 199,52555 € |
|---|---|
| Unit Price with VAT: | 239,43066 € |






