
5CEFA5U19C8N | |
---|---|
DigiKey Part Number | 544-2754-ND |
Manufacturer | |
Manufacturer Product Number | 5CEFA5U19C8N |
Description | IC FPGA 224 I/O 484UBGA |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Cyclone® V E Field Programmable Gate Array (FPGA) IC 224 5001216 77000 484-FBGA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 29080 | |
Number of Logic Elements/Cells | 77000 | |
Total RAM Bits | 5001216 | |
Number of I/O | 224 | |
Voltage - Supply | 1.07V ~ 1.13V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Package / Case | ||
Supplier Device Package | 484-UBGA (19x19) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 134,06000 € | 134,06 € |
Unit Price without VAT: | 134,06000 € |
---|---|
Unit Price with VAT: | 160,87200 € |