MAX® 10 Field Programmable Gate Array (FPGA) IC 246 387072 8000 324-LFBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10M08SAU324I7G

DigiKey Part Number
10M08SAU324I7G-ND
Manufacturer
Manufacturer Product Number
10M08SAU324I7G
Description
IC FPGA 246 I/O 324UBGA
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
MAX® 10 Field Programmable Gate Array (FPGA) IC 246 387072 8000 324-LFBGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Number of LABs/CLBs
500
Number of Logic Elements/Cells
8000
Total RAM Bits
387072
Number of I/O
246
Voltage - Supply
2.85V ~ 3.465V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 100°C (TJ)
Package / Case
Supplier Device Package
324-UBGA (15x15)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Tray
QuantityUnit PriceExt Price
142,02000 €42,02 €
2533,61600 €840,40 €
10032,77350 €3 277,35 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:42,02000 €
Unit Price with VAT:50,42400 €