


10CL055YU484C6G | |
|---|---|
DigiKey Part Number | 544-3399-ND |
Manufacturer | |
Manufacturer Product Number | 10CL055YU484C6G |
Description | IC FPGA 321 I/O 484UBGA |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Cyclone® 10 LP Field Programmable Gate Array (FPGA) IC 321 2396160 55856 484-FBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 3491 | |
Number of Logic Elements/Cells | 55856 | |
Total RAM Bits | 2396160 | |
Number of I/O | 321 | |
Voltage - Supply | 1.2V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Package / Case | ||
Supplier Device Package | 484-UBGA (19x19) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,82000 € | 98,82 € |
| 25 | 93,87160 € | 2 346,79 € |
| Unit Price without VAT: | 98,82000 € |
|---|---|
| Unit Price with VAT: | 118,58400 € |



