Cyclone® 10 LP Field Programmable Gate Array (FPGA) IC 325 1161216 39600 484-BGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cyclone® 10 LP Field Programmable Gate Array (FPGA) IC 325 1161216 39600 484-BGA
Intel® Cyclone® 10 LP FPGAs | Digi-Key Daily

10CL040YF484C8G

DigiKey Part Number
10CL040YF484C8G-ND
Manufacturer
Manufacturer Product Number
10CL040YF484C8G
Description
IC FPGA 325 I/O 484FBGA
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Cyclone® 10 LP Field Programmable Gate Array (FPGA) IC 325 1161216 39600 484-BGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Number of LABs/CLBs
2475
Number of Logic Elements/Cells
39600
Total RAM Bits
1161216
Number of I/O
325
Voltage - Supply
1.2V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 85°C (TJ)
Package / Case
Supplier Device Package
484-FBGA (23x23)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
144,53000 €44,53 €
2542,30640 €1 057,66 €
10040,07220 €4 007,22 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:44,53000 €
Unit Price with VAT:53,43600 €