
10CL010YM164A7G | |
|---|---|
DigiKey Part Number | 544-10CL010YM164A7G-ND |
Manufacturer | |
Manufacturer Product Number | 10CL010YM164A7G |
Description | IC FPGA 101 I/O 164MBGA |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Cyclone® 10 LP Field Programmable Gate Array (FPGA) IC 101 423936 10320 164-TFBGA |
Datasheet | Datasheet |
EDA/CAD Models | 10CL010YM164A7G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 645 | |
Number of Logic Elements/Cells | 10320 | |
Total RAM Bits | 423936 | |
Number of I/O | 101 | |
Voltage - Supply | 1.2V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Package / Case | ||
Supplier Device Package | 164-MBGA (8x8) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,19000 € | 22,19 € |
| 25 | 21,07280 € | 526,82 € |
| 100 | 19,95570 € | 1 995,57 € |
| Unit Price without VAT: | 22,19000 € |
|---|---|
| Unit Price with VAT: | 26,62800 € |

