
PMKG-234-14 | |
---|---|
DigiKey Part Number | 2321-PMKG-234-14-ND |
Manufacturer | |
Manufacturer Product Number | PMKG-234-14 |
Description | FOR 14" WIDE ENCLOSURE - 2" ,3", |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Mounting Kit Enclosures |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Integra Enclosures | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Mounting Kit | |
For Use With/Related Products | Enclosures |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 65,43000 € | 65,43 € |
5 | 55,93400 € | 279,67 € |
Unit Price without VAT: | 65,43000 € |
---|---|
Unit Price with VAT: | 78,51600 € |