
NDS73PBE-16ET TR | |
|---|---|
DigiKey Part Number | 1982-NDS73PBE-16ETTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NDS73PBE-16ET TR |
Description | IC DRAM 128MBIT LVTTL 90FBGA |
Customer Reference | |
Detailed Description | SDRAM Memory IC 128Mbit LVTTL 166 MHz 90-FBGA (8x13) |
Datasheet | Datasheet |
Category | Memory Organization 4M x 32 |
Mfr | Memory Interface LVTTL |
Series | Clock Frequency 166 MHz |
Packaging Tape & Reel (TR) | Voltage - Supply 3V ~ 3.6V |
Part Status Active | Operating Temperature 0°C ~ 70°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SDRAM | Supplier Device Package 90-FBGA (8x13) |
Memory Size | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,07579 € | 6 151,58 € |
| Unit Price without VAT: | 3,07579 € |
|---|---|
| Unit Price with VAT: | 3,69095 € |

