
NDB18PFB-4DET | |
|---|---|
DigiKey Part Number | 1982-NDB18PFB-4DET-ND |
Manufacturer | |
Manufacturer Product Number | NDB18PFB-4DET |
Description | IC DRAM 1GBIT SSTL 60FBGA |
Customer Reference | |
Detailed Description | SDRAM - DDR2 Memory IC 1Gbit SSTL_18 400 MHz 60-FBGA (8x10) |
Datasheet | Datasheet |
Category | Memory Organization 128M x 8 |
Mfr | Memory Interface SSTL_18 |
Series | Clock Frequency 400 MHz |
Packaging Tray | Voltage - Supply 1.7V ~ 1.9V |
Part Status Active | Operating Temperature 0°C ~ 85°C (TC) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SDRAM - DDR2 | Supplier Device Package 60-FBGA (8x10) |
Memory Size | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 3,95877 € | 1 187,63 € |
| Unit Price without VAT: | 3,95877 € |
|---|---|
| Unit Price with VAT: | 4,75052 € |

