

R2002NLT | |
---|---|
DigiKey Part Number | 1902-R2002NLTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | R2002NLT |
Description | XFRMR ETHERNET MOD IND 10/100B-T |
Customer Reference | |
Detailed Description | 350µH LAN 10/100 Base-T Pulse Transformer Surface Mount |
EDA/CAD Models | R2002NLT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | iNRCORE, LLC | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transformer Type | LAN 10/100 Base-T | |
Inductance | 350µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.595" L x 0.518" W (15.11mm x 13.16mm) | |
Height - Seated (Max) | 0.241" (6.12mm) | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - |