
Q1553-20 | |
|---|---|
DigiKey Part Number | 1902-1070-ND |
Manufacturer | |
Manufacturer Product Number | Q1553-20 |
Description | TRANSFORMER PBC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MIL-STD-1553 Pulse Transformer 1:1.41 Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | Q1553-20 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | iNRCORE, LLC | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Transformer Type | MIL-STD-1553 | |
Inductance | - | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:1.41 | |
Mounting Type | Through Hole | |
Size / Dimension | 0.500" L x 0.350" W (12.70mm x 8.89mm) | |
Height - Seated (Max) | 0.250" (6.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,62000 € | 54,62 € |
| 10 | 49,10200 € | 491,02 € |
| 33 | 46,44212 € | 1 532,59 € |
| 66 | 44,95879 € | 2 967,28 € |
| 132 | 43,51985 € | 5 744,62 € |
| Unit Price without VAT: | 54,62000 € |
|---|---|
| Unit Price with VAT: | 65,54400 € |

