
| MLVS0805L11501DG | |
|---|---|
| DigiKey Part Number | 3526-MLVS0805L11501DGTR-ND - Tape & Reel (TR) 3526-MLVS0805L11501DGCT-ND - Cut Tape (CT) 3526-MLVS0805L11501DGDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | MLVS0805L11501DG | 
| Description | VARISTOR 19V 100A 0805 | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 19 V 100 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | INPAQ Technology Co., Ltd | |
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Maximum AC Volts | 11 V | |
| Maximum DC Volts | 14 V | |
| Varistor Voltage (Min) | 17 V | |
| Varistor Voltage (Typ) | 19 V | |
| Varistor Voltage (Max) | 21 V | |
| Current - Surge | 100 A | |
| Energy | 0.1J | |
| Number of Circuits | 1 | |
| Capacitance @ Frequency | 500 pF @ 1 kHz | |
| Operating Temperature | -40°C ~ 125°C | |
| Features | Thermally Protected | |
| Mounting Type | Surface Mount, MLCV | |
| Package / Case | 0805 (2012 Metric) | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,13000 € | 0,13 € | 
| 10 | 0,08600 € | 0,86 € | 
| 25 | 0,07480 € | 1,87 € | 
| 100 | 0,06340 € | 6,34 € | 
| 250 | 0,05792 € | 14,48 € | 
| 500 | 0,05462 € | 27,31 € | 
| 1 000 | 0,05188 € | 51,88 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4 000 | 0,04780 € | 191,20 € | 
| 8 000 | 0,04628 € | 370,24 € | 
| 12 000 | 0,04552 € | 546,24 € | 
| 20 000 | 0,04468 € | 893,60 € | 
| 28 000 | 0,04418 € | 1 237,04 € | 
| 40 000 | 0,04371 € | 1 748,40 € | 
| 100 000 | 0,04269 € | 4 269,00 € | 
| 200 000 | 0,04208 € | 8 416,00 € | 
| Unit Price without VAT: | 0,13000 € | 
|---|---|
| Unit Price with VAT: | 0,15600 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France