
WCI1005CP7N5GDG | |
|---|---|
DigiKey Part Number | 3526-WCI1005CP7N5GDGTR-ND - Tape & Reel (TR) 3526-WCI1005CP7N5GDGCT-ND - Cut Tape (CT) 3526-WCI1005CP7N5GDGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WCI1005CP7N5GDG |
Description | CHIP IND 1005,7.5NH,G,22Q,0.68A, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 7.5 nH Unshielded Wirewound Inductor 680 mA 100mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | 7.5 nH | |
Tolerance | ±2% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 100mOhm Max | |
Q @ Freq | 60 @ 900MHz | |
Frequency - Self Resonant | 4.8GHz | |
Ratings | - | |
Operating Temperature | -25°C ~ 125°C | |
Inductance Frequency - Test | 250 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 | |
Size / Dimension | 0.047" L x 0.025" W (1.19mm x 0.64mm) | |
Height - Seated (Max) | 0.026" (0.66mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05000 € | 0,50 € |
| 100 | 0,04090 € | 4,09 € |
| 1 000 | 0,03363 € | 33,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,02990 € | 119,60 € |
| 8 000 | 0,02819 € | 225,52 € |
| 12 000 | 0,02724 € | 326,88 € |
| 20 000 | 0,02608 € | 521,60 € |
| 28 000 | 0,02535 € | 709,80 € |
| 40 000 | 0,02459 € | 983,60 € |
| 100 000 | 0,02276 € | 2 276,00 € |
| 200 000 | 0,02147 € | 4 294,00 € |
| 400 000 | 0,02112 € | 8 448,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10800 € |

