
MCM2012B161GBEDG | |
|---|---|
DigiKey Part Number | 3526-MCM2012B161GBEDGTR-ND - Tape & Reel (TR) 3526-MCM2012B161GBEDGCT-ND - Cut Tape (CT) 3526-MCM2012B161GBEDGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCM2012B161GBEDG |
Description | CMC 400MA 2LN 160 OHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 160 Ohms @ 100 MHz 400mA DCR 400mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 400mA |
Manufacturer INPAQ Technology Co., Ltd | DC Resistance (DCR) (Max) 400mOhm |
Series | Voltage Rating - DC 10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Number of Lines 2 | Height (Max) 0.043" (1.10mm) |
Impedance @ Frequency 160 Ohms @ 100 MHz | Package / Case 0805 (2012 Metric), 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,03800 € | 0,38 € |
| 25 | 0,03680 € | 0,92 € |
| 50 | 0,03580 € | 1,79 € |
| 100 | 0,03480 € | 3,48 € |
| 250 | 0,03360 € | 8,40 € |
| 500 | 0,03268 € | 16,34 € |
| 1 000 | 0,03174 € | 31,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,03032 € | 90,96 € |
| 6 000 | 0,02945 € | 176,70 € |
| 9 000 | 0,02894 € | 260,46 € |
| 15 000 | 0,02831 € | 424,65 € |
| 21 000 | 0,02791 € | 586,11 € |
| 30 000 | 0,02748 € | 824,40 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09600 € |

