
MCB1005S121IBPDG | |
|---|---|
DigiKey Part Number | 3526-MCB1005S121IBPDGTR-ND - Tape & Reel (TR) 3526-MCB1005S121IBPDGCT-ND - Cut Tape (CT) 3526-MCB1005S121IBPDGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCB1005S121IBPDG |
Description | FERRITE BEAD 120 OHM 0402 1LN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms @ 100 MHz 1 Power, Signal Line Ferrite Bead 0402 (1005 Metric) 600mA 400mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | INPAQ Technology Co., Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power, Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 120 Ohms @ 100 MHz | |
Current Rating (Max) | 600mA | |
DC Resistance (DCR) (Max) | 400mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.024" (0.61mm) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,00900 € | 0,09 € |
| 25 | 0,00520 € | 0,13 € |
| 50 | 0,00460 € | 0,23 € |
| 100 | 0,00410 € | 0,41 € |
| 250 | 0,00360 € | 0,90 € |
| 500 | 0,00322 € | 1,61 € |
| 1 000 | 0,00289 € | 2,89 € |
| 5 000 | 0,00222 € | 11,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,00197 € | 19,70 € |
| 20 000 | 0,00173 € | 34,60 € |
| 30 000 | 0,00160 € | 48,00 € |
| 50 000 | 0,00145 € | 72,50 € |
| 70 000 | 0,00135 € | 94,50 € |
| 100 000 | 0,00125 € | 125,00 € |
| 250 000 | 0,00121 € | 302,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10800 € |

