600 Ohms @ 100 MHz 1 Power, Signal Line Ferrite Bead 0402 (1005 Metric) 300mA 600mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCB1005B601FBPDG

DigiKey Part Number
3526-MCB1005B601FBPDGTR-ND - Tape & Reel (TR)
3526-MCB1005B601FBPDGCT-ND - Cut Tape (CT)
3526-MCB1005B601FBPDGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCB1005B601FBPDG
Description
FERRITE BEAD 600 OHM 0402 1LN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
600 Ohms @ 100 MHz 1 Power, Signal Line Ferrite Bead 0402 (1005 Metric) 300mA 600mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
300mA
Manufacturer
INPAQ Technology Co., Ltd
DC Resistance (DCR) (Max)
600mOhm
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Power, Signal Line
Height (Max)
0.024" (0.61mm)
Number of Lines
1
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Impedance @ Frequency
600 Ohms @ 100 MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11 164
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,00800 €0,08 €
250,00560 €0,14 €
500,00480 €0,24 €
1000,00430 €0,43 €
2500,00372 €0,93 €
5000,00334 €1,67 €
1 0000,00301 €3,01 €
5 0000,00231 €11,55 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,00205 €20,50 €
20 0000,00180 €36,00 €
30 0000,00167 €50,10 €
50 0000,00151 €75,50 €
70 0000,00140 €98,00 €
100 0000,00130 €130,00 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09600 €