
IN-S124BRG | |
|---|---|
DigiKey Part Number | 1830-1125-2-ND - Tape & Reel (TR) 1830-1125-1-ND - Cut Tape (CT) 1830-1125-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IN-S124BRG |
Description | LED GREEN CLR 1204 SMD BOT ENT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Green 525nm LED Indication - Discrete 3.3V 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 2mm, T-3/4 | |
Voltage - Forward (Vf) (Typ) | 3.3V | |
Current - Test | 20mA | |
Viewing Angle | 20° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 520nm | |
Features | - | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.60mm W | |
Height (Max) | 1.85mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,25900 € | 2,59 € |
| 100 | 0,18490 € | 18,49 € |
| 500 | 0,15134 € | 75,67 € |
| 1 000 | 0,14027 € | 140,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,13085 € | 261,70 € |
| 4 000 | 0,12284 € | 491,36 € |
| 6 000 | 0,11873 € | 712,38 € |
| 10 000 | 0,11409 € | 1 140,90 € |
| 14 000 | 0,11133 € | 1 558,62 € |
| 20 000 | 0,10863 € | 2 172,60 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44400 € |








