
IN-PI55QATPRPGPBPW-40 | |
---|---|
DigiKey Part Number | 1830-1210-2-ND - Tape & Reel (TR) 1830-1210-1-ND - Cut Tape (CT) 1830-1210-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IN-PI55QATPRPGPBPW-40 |
Description | ADDRESS LED DISCRETE SERIAL RGBW |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Addressable Lighting - 1 LED Discrete Serial (Shift Register) Red, Green, Blue, White (RGBW) 5.00mm L x 5.00mm W |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Inolux | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Configuration | Discrete | |
Number of LEDs | 1 | |
Color | Red, Green, Blue, White (RGBW) | |
Controller Type | - | |
Utilized LED | - | |
Interface | Serial (Shift Register) | |
Mounting Type | Surface Mount | |
Size / Dimension | 5.00mm L x 5.00mm W | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,64000 € | 0,64 € |
10 | 0,44300 € | 4,43 € |
100 | 0,32350 € | 32,35 € |
500 | 0,26980 € | 134,90 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | 0,25216 € | 252,16 € |
2 000 | 0,23718 € | 474,36 € |
3 000 | 0,22950 € | 688,50 € |
5 000 | 0,22082 € | 1 104,10 € |
7 000 | 0,21565 € | 1 509,55 € |
10 000 | 0,21061 € | 2 106,10 € |
25 000 | 0,19949 € | 4 987,25 € |
Unit Price without VAT: | 0,64000 € |
---|---|
Unit Price with VAT: | 0,76800 € |