Red 621nm LED Indication - Discrete 2.6V 4-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IN-P36BTFR

DigiKey Part Number
1830-IN-P36BTFRTR-ND - Tape & Reel (TR)
1830-IN-P36BTFRCT-ND - Cut Tape (CT)
1830-IN-P36BTFRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IN-P36BTFR
Description
LED RED CLEAR 4PLCC SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Red 621nm LED Indication - Discrete 2.6V 4-SMD, J-Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Test
50mA
Mfr
Viewing Angle
60°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Wavelength - Dominant
Color
Package / Case
4-SMD, J-Lead
Lens Transparency
Clear
Supplier Device Package
Millicandela Rating
Size / Dimension
3.60mm L x 3.10mm W
Lens Style
Round with Domed Top
Height (Max)
3.30mm
Voltage - Forward (Vf) (Typ)
2.6V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 386
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,58000 €0,58 €
100,39800 €3,98 €
1000,28860 €28,86 €
5000,23958 €119,79 €
1 0000,22348 €223,48 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0000,20979 €419,58 €
4 0000,19817 €792,68 €
6 0000,19221 €1 153,26 €
10 0000,18548 €1 854,80 €
14 0000,18148 €2 540,72 €
20 0000,17758 €3 551,60 €
Manufacturers Standard Package
Unit Price without VAT:0,58000 €
Unit Price with VAT:0,69600 €