
IN-P23CTJUW.70.65 | |
|---|---|
DigiKey Part Number | 1830-IN-P23CTJUW.70.65TR-ND - Tape & Reel (TR) 1830-IN-P23CTJUW.70.65CT-ND - Cut Tape (CT) 1830-IN-P23CTJUW.70.65DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IN-P23CTJUW.70.65 |
Description | LED COOL WHITE 6500K 1411 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting - White, Cool 6500K 3.2V 60mA 120° 1411 (3528 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 6500K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 24lm (20lm ~ 28lm) | |
Current - Test | 60mA | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Lumens/Watt @ Current - Test | 125 lm/W | |
CRI (Color Rendering Index) | 70 | |
Current - Max | 60mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Supplier Device Package | 1411 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.037" (0.95mm) | |
Thermal Resistance of Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,14800 € | 1,48 € |
| 100 | 0,10390 € | 10,39 € |
| 500 | 0,08350 € | 41,75 € |
| 1 000 | 0,07676 € | 76,76 € |
| 2 000 | 0,07101 € | 142,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,06611 € | 264,44 € |
| 8 000 | 0,06195 € | 495,60 € |
| 12 000 | 0,05981 € | 717,72 € |
| 20 000 | 0,05739 € | 1 147,80 € |
| 28 000 | 0,05596 € | 1 566,88 € |
| 40 000 | 0,05455 € | 2 182,00 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26400 € |

