IN-B101FCH is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Inolux
In Stock: 0
Unit Price: 0,07260 €
Datasheet
Red, Green, Blue (RGB) 621nm Red, 531nm Green, 470nm Blue LED Indication - Discrete 2.4V Red, 3.4V Green, 3.4V Blue 0404 (1010 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Red, Green, Blue (RGB) 621nm Red, 531nm Green, 470nm Blue LED Indication - Discrete 2.4V Red, 3.4V Green, 3.4V Blue 0404 (1010 Metric)
IN-B101FCH

IN-B101FCH

DigiKey Part Number
1830-1087-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IN-B101FCH
Description
LED RGB TOP VIEW SMD
Customer Reference
Detailed Description
Red, Green, Blue (RGB) 621nm Red, 531nm Green, 470nm Blue LED Indication - Discrete 2.4V Red, 3.4V Green, 3.4V Blue 0404 (1010 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
Configuration
Common Anode
Lens Color
-
Lens Transparency
-
Millicandela Rating
Lens Style
Square with Flat Top
Lens Size
1.00mm
Voltage - Forward (Vf) (Typ)
2.4V Red, 3.4V Green, 3.4V Blue
Current - Test
10mA Red, 10mA Green, 10mA Blue
Viewing Angle
140°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
629nm Red, 520nm Green, 480nm Blue
Features
-
Package / Case
0404 (1010 Metric)
Supplier Device Package
Size / Dimension
1.00mm L x 1.00mm W
Height (Max)
0.75mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes