RTD Platinum (Pt) 3850ppm/°C Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P1K0.520.6W.A.010-156116

DigiKey Part Number
2952-P1K0.520.6W.A.010-156116-ND
Manufacturer
Manufacturer Product Number
P1K0.520.6W.A.010-156116
Description
SENSOR RTD 1000OHM RADIAL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RTD Platinum (Pt) 3850ppm/°C Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-200°C ~ 600°C
Manufacturer
Innovative Sensor Technology, USA Division
Termination
Wire Leads
Packaging
Tray
Temperature Coefficient
3850ppm/°C
Part Status
Active
Mounting Type
Through Hole
Resistance @ 0°C
1 kOhms
Package / Case
Radial
RTD Material
Platinum (Pt)
Product Questions and Answers
Additional Resources
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable