
LFS1K0.1505.6W.B.010-6 | |
|---|---|
DigiKey Part Number | 2952-LFS1K0.1505.6W.B.010-6-ND |
Manufacturer | |
Manufacturer Product Number | LFS1K0.1505.6W.B.010-6 |
Description | SENSOR MULT TEMPERATURE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Innovative Sensor Technology, USA Division | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Sensor Type | Temperature | |
Output Type | - | |
Operating Temperature | -30°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 25,28400 € | 252,84 € |
| Unit Price without VAT: | 25,28400 € |
|---|---|
| Unit Price with VAT: | 30,34080 € |

