
HST.P11R0.1010.63A.2L.020 | |
---|---|
DigiKey Part Number | 2952-HST.P11R0.1010.63A.2L.020-ND |
Manufacturer | |
Manufacturer Product Number | HST.P11R0.1010.63A.2L.020 |
Description | PT-HEATER, 10 X 10 X 0.63 MM, CU |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 392°F (200°C) 0.787" (20.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Innovative Sensor Technology, USA Division | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Temperature Rating | 392°F (200°C) | |
Watt Density @ 12V | - | |
Voltage | 12V | |
Resistance | 14 Ohms | |
Shape | Square | |
Length | 0.394" (10.00mm) | |
Width | 0.394" (10.00mm) | |
Diameter | - | |
Thickness | 0.025" (0.63mm) | |
Material | - | |
Attachment Method | No Pressure Sensitive Adhesive (PSA) | |
Termination | Wire Leads | |
Length - Lead Wire | 0.787" (20.00mm) | |
Material - Insulation | - | |
Wire Gauge | 28 AWG | |
Color | Off-White | |
Approval Agency | - | |
Features | Leads Potted, User Selectable Voltage |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 11,72000 € | 11,72 € |
5 | 10,64400 € | 53,22 € |
10 | 10,24600 € | 102,46 € |
30 | 9,68100 € | 290,43 € |
50 | 9,44400 € | 472,20 € |
100 | 9,14550 € | 914,55 € |
500 | 8,54390 € | 4 271,95 € |
1 000 | 8,31958 € | 8 319,58 € |
Unit Price without VAT: | 11,72000 € |
---|---|
Unit Price with VAT: | 14,06400 € |