
DESSH-C12DK1GCADFA | |
|---|---|
DigiKey Part Number | 4265-DESSH-C12DK1GCADFA-ND |
Manufacturer | |
Manufacturer Product Number | DESSH-C12DK1GCADFA |
Description | SSD 512GB DOM TLC SATA III |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (TLC) 512GB SATA III Disk-On-Module, SATA DOM |
Datasheet | Datasheet |
Category | Form Factor Disk-On-Module, SATA DOM |
Manufacturer Innodisk USA Corporation | Speed - Read 550MB/s |
Series | Speed - Write 490MB/s |
Packaging Bulk | Type SATA III |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Memory Size 512GB | Size / Dimension 33.05mm x 18.00mm x 15.20mm |
Memory Type Solid State Drive (SSD) FLASH - NAND (TLC) |

