
DESDM-04GS02AE1ST | |
|---|---|
DigiKey Part Number | 4265-DESDM-04GS02AE1ST-ND |
Manufacturer | |
Manufacturer Product Number | DESDM-04GS02AE1ST |
Description | MEM CARD MICROSD 4GB 10UHS 1 SLC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Memory Card microSD™ 4GB Class 10, UHS Class 1 SLC |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Innodisk USA Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Memory Type | microSD™ | |
Memory Size | 4GB | |
Speed | Class 10, UHS Class 1 | |
Technology | SLC | |
Operating Temperature | -25°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,43000 € | 81,43 € |
| 10 | 75,10500 € | 751,05 € |
| 25 | 72,63520 € | 1 815,88 € |
| 50 | 70,79940 € | 3 539,97 € |
| 100 | 68,99840 € | 6 899,84 € |
| Unit Price without VAT: | 81,43000 € |
|---|---|
| Unit Price with VAT: | 97,71600 € |

