
DEM28-02TDH1KWAQFH | |
|---|---|
DigiKey Part Number | 4265-DEM28-02TDH1KWAQFH-ND |
Manufacturer | |
Manufacturer Product Number | DEM28-02TDH1KWAQFH |
Description | SSD 2TB M.2 MODULE TLC NVME PCIE |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (TLC) 2TB NVMe PCIe Gen 4 M.2 Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Innodisk USA Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Memory Size | 2TB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (TLC) | |
Form Factor | M.2 Module | |
Speed - Read | 3.7GB/s | |
Speed - Write | 3.2GB/s | |
Voltage - Supply | - | |
Type | NVMe PCIe Gen 4 | |
Current - Max | - | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - | |
Size / Dimension | 80.00mm x 22.00mm x 2.87mm |

