
NUC442JG8AE | |
|---|---|
DigiKey Part Number | 816-NUC442JG8AE-ND |
Manufacturer | |
Manufacturer Product Number | NUC442JG8AE |
Description | NUC442JG8AE |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 NuMicro™ NUC442 Microcontroller IC 32-Bit 84MHz 256KB (256K x 8) FLASH 144-LQFP (20x20) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Core Processor | ARM® Cortex®-M4 | |
Core Size | 32-Bit | |
Speed | 84MHz | |
Connectivity | CANbus, EBI/EMI, FIFO, I2C, IrDA, LINbus, SD, SmartCard, SPI, UART/USART, USB, USB OTG | |
Peripherals | Brown-out Detect/Reset, Crypto - AES, DMA, I2S, POR, PWM, SHA, Temp Sensor, TRNG, WDT | |
Number of I/O | 114 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 64K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.5V ~ 5.5V | |
Data Converters | A/D 16x12b SAR | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 144-LQFP (20x20) | |
Package / Case | 144-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 5,56517 € | 333,91 € |
| Unit Price without VAT: | 5,56517 € |
|---|---|
| Unit Price with VAT: | 6,67820 € |

