PG-LQFP-100-11
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XMC4504F100K512ACXQMA1

DigiKey Part Number
448-XMC4504F100K512ACXQMA1-ND
Manufacturer
Manufacturer Product Number
XMC4504F100K512ACXQMA1
Description
IC MCU 32BIT 512KB FLASH 100LQFP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M4 XMC4000 Microcontroller IC 32-Bit 120MHz 512KB (512K x 8) FLASH PG-LQFP-100-11
Datasheet
 Datasheet
EDA/CAD Models
XMC4504F100K512ACXQMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M4
Core Size
32-Bit
Speed
120MHz
Connectivity
EBI/EMI, I2C, LINbus, SPI, UART/USART
Peripherals
DMA, I2S, LED, POR, PWM, WDT
Number of I/O
55
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
128K x 8
Voltage - Supply (Vcc/Vdd)
3.13V ~ 3.63V
Data Converters
A/D 24x12b; D/A 2x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
PG-LQFP-100-11
Package / Case
100-LQFP Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 537
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
110,45000 €10,45 €
108,20100 €82,01 €
907,06444 €635,80 €
1806,82867 €1 229,16 €
2706,71056 €1 811,85 €
5406,53741 €3 530,20 €
1 0806,39488 €6 906,47 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:10,45000 €
Unit Price with VAT:12,54000 €